0603J0160681GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46973
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46973
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.78187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.46973
Datasheet

Upgrade


KEMET
In Stock: 6.147
Unit Price: kr.7.30000
Datasheet

Upgrade


KEMET
In Stock: 7.024
Unit Price: kr.7.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.42120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30392
Datasheet

Upgrade


KEMET
In Stock: 5.104
Unit Price: kr.4.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.00467
Datasheet

Upgrade


TDK Corporation
In Stock: 3.264
Unit Price: kr.4.99000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160681GCT

DigiKey Part Number
0603J0160681GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160681GCT
Description
CAP CER 680PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160681GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.46973kr.5,878.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.46973
Unit Price with VAT:kr.1.83716