Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

C0603C561K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C561K5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C561K5GALTU |
Description | CAP CER 560PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561K5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C561F5GACTU | KEMET | 3.447 | 399-C0603C561F5GACTUCT-ND | kr.7.61000 | Upgrade |
| C0603C561G1GACTU | KEMET | 0 | 399-C0603C561G1GACTUTR-ND | kr.1.46235 | Upgrade |
| C0603C561G5GACTU | KEMET | 0 | 399-C0603C561G5GACTUTR-ND | kr.1.29170 | Upgrade |
| C0603C561G5GALTU | KEMET | 0 | 399-C0603C561G5GALTUTR-ND | kr.1.98588 | Upgrade |
| C0603C561J1GACTU | KEMET | 15.969 | 399-9976-1-ND | kr.2.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61631 | kr.2,465.24 |
| Unit Price without VAT: | kr.0.61631 |
|---|---|
| Unit Price with VAT: | kr.0.77039 |


