C0603C561K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 38.199
Unit Price: kr.1.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


TDK
In Stock: 2.050
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.09565
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: kr.3.21000
Datasheet
560 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C561K2RACTU

DigiKey Part Number
399-C0603C561K2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C561K2RACTU
Description
CAP CER 560PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C561JAGACTUKEMET38.199399-C0603C561JAGACTUCT-NDkr.1.99000Upgrade
0603J2500561JXTKnowles Syfer00603J2500561JXT-NDkr.1.15436Upgrade
0603J2500561KXTKnowles Syfer00603J2500561KXT-NDkr.1.15436Upgrade
0603J5000561JXTKnowles Syfer00603J5000561JXT-NDkr.1.15436Upgrade
0603J5000561KXTKnowles Syfer00603J5000561KXT-NDkr.1.15436Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51844kr.2,073.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.51844
Unit Price with VAT:kr.0.64805