C0603C561K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.213
Unit Price: kr.7.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.47619
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.92346
Datasheet

Upgrade


KEMET
In Stock: 29
Unit Price: kr.2.05000
Datasheet

Upgrade


KEMET
In Stock: 3.950
Unit Price: kr.2.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.64186
Datasheet

Upgrade


KEMET
In Stock: 25.594
Unit Price: kr.2.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80792
Datasheet

Upgrade


KEMET
In Stock: 20.691
Unit Price: kr.1.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.46341
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.49962
Datasheet

Upgrade


KEMET
In Stock: 9.542
Unit Price: kr.1.79000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C561K5RALTU

DigiKey Part Number
399-C0603C561K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C561K5RALTU
Description
CAP CER 560PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56258kr.2,250.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.56258
Unit Price with VAT:kr.0.70323