C0603C473J8RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.543
Unit Price: kr.2.94000
Datasheet

Upgrade


KEMET
In Stock: 34.490
Unit Price: kr.0.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.78563
Datasheet

Upgrade


KEMET
In Stock: 13.012
Unit Price: kr.1.02000
Datasheet

Upgrade


KEMET
In Stock: 14.534
Unit Price: kr.2.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.78563
Datasheet

Direct


KYOCERA AVX
In Stock: 3.990
Unit Price: kr.1.98000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04896
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04896
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04896
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04896
Datasheet

Upgrade


YAGEO
In Stock: 13.327
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 34.719
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 143.744
Unit Price: kr.0.64000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C473J8RACTU

DigiKey Part Number
399-C0603C473J8RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C473J8RACTU
Description
CAP CER 0.047UF 10V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473J8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51714kr.2,068.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.51714
Unit Price with VAT:kr.0.64643