0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A473JT

DigiKey Part Number
478-KGM15AR71A473JTTR-ND - Tape & Reel (TR)
478-KGM15AR71A473JTCT-ND - Cut Tape (CT)
478-KGM15AR71A473JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A473JT
Description
CAP CER 0.047UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A473JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15800kr.11.58
50kr.0.84480kr.42.24
100kr.0.74880kr.74.88
500kr.0.58688kr.293.44
1.000kr.0.53690kr.536.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49200kr.1,968.00
8.000kr.0.46276kr.3,702.08
12.000kr.0.44811kr.5,377.32
20.000kr.0.43189kr.8,637.80
28.000kr.0.42240kr.11,827.20
40.000kr.0.41327kr.16,530.80
48.000kr.0.40895kr.19,629.60
96.000kr.0.39438kr.37,860.48
100.000kr.0.39361kr.39,361.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500