


C0603C473J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C473J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C473J1RACTUCT-ND - Cut Tape (CT) 399-C0603C473J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473J1RACTU |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473J1RECAUTO | KEMET | 10.670 | 399-C0603C473J1RECAUTOCT-ND | kr.1.84000 | Parametric Equivalent |
| C0603X473J1REC7411 | KEMET | 1.936 | 399-C0603X473J1REC7411CT-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.86400 | kr.18.64 |
| 50 | kr.1.38980 | kr.69.49 |
| 100 | kr.1.24450 | kr.124.45 |
| 500 | kr.0.99918 | kr.499.59 |
| 1.000 | kr.0.92336 | kr.923.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80973 | kr.3,238.92 |
| 8.000 | kr.0.76753 | kr.6,140.24 |
| 12.000 | kr.0.74639 | kr.8,956.68 |
| 20.000 | kr.0.72295 | kr.14,459.00 |
| 28.000 | kr.0.70925 | kr.19,859.00 |
| 40.000 | kr.0.69607 | kr.27,842.80 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

