0603J0250473JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14455
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14455
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.20416
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.19893
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.52441
Datasheet

Direct


KEMET
In Stock: 50.532
Unit Price: kr.0.76000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.77827
Datasheet

Direct


YAGEO
In Stock: 2.275
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 6.528
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 6.980
Unit Price: kr.3.04000
Datasheet

Upgrade


KEMET
In Stock: 20.039
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.80564
Datasheet

Upgrade


YAGEO
In Stock: 44.031
Unit Price: kr.0.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.938
Unit Price: kr.1.33000
Datasheet
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250473JXT

DigiKey Part Number
0603J0250473JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250473JXT
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250473JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0500473JXTKnowles Syfer00603J0500473JXT-NDkr.1.14455Upgrade
0603J0630473JXTKnowles Syfer00603J0630473JXT-NDkr.1.14455Upgrade
0603J0250473JDTKnowles Syfer00603J0250473JDT-NDkr.3.20416Parametric Equivalent
0603Y0250473JDTKnowles Syfer00603Y0250473JDT-NDkr.3.19893Parametric Equivalent
0603Y0250473JXTKnowles Syfer00603Y0250473JXT-NDkr.1.52441Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14455kr.4,578.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.14455
Unit Price with VAT:kr.1.43069