C0603C333M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62511
Datasheet

Upgrade


KEMET
In Stock: 2.486
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.75909
Datasheet

Upgrade


KEMET
In Stock: 17.875
Unit Price: kr.2.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73336
Datasheet

Upgrade


KEMET
In Stock: 25.634
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 151.490
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54328
Datasheet

Upgrade


KEMET
In Stock: 26.500
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54328
Datasheet

Upgrade


KEMET
In Stock: 55.004
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 128
Unit Price: kr.2.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36549
Datasheet

Upgrade


KEMET
In Stock: 12.710
Unit Price: kr.1.66000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C333M4RACTU

DigiKey Part Number
399-C0603C333M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C333M4RACTU
Description
CAP CER 0.033UF 16V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35171kr.1,406.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.35171
Unit Price with VAT:kr.0.43964