
C0603C333K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C333K5RALTUTR-ND - Tape & Reel (TR) 399-C0603C333K5RALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RALTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.28600 | kr.12.86 |
| 50 | kr.0.91900 | kr.45.95 |
| 100 | kr.0.80640 | kr.80.64 |
| 500 | kr.0.63668 | kr.318.34 |
| 1.000 | kr.0.50650 | kr.506.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44922 | kr.1,796.88 |
| 8.000 | kr.0.43210 | kr.3,456.80 |
| 12.000 | kr.0.43020 | kr.5,162.40 |
| 20.000 | kr.0.42802 | kr.8,560.40 |
| 28.000 | kr.0.42672 | kr.11,948.16 |
| 40.000 | kr.0.42544 | kr.17,017.60 |
| 48.000 | kr.0.42482 | kr.20,391.36 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

