Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C333M3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C333M3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C333M3RECTU |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333M3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333J1RECAUTO | KEMET | 0 | C0603C333J1RECAUTO-ND | kr.0.28494 | Upgrade |
| C0603C333J1RECTU | KEMET | 965 | 399-C0603C333J1RECTUCT-ND | kr.1.28000 | Upgrade |
| C0603C333J3RECAUTO | KEMET | 0 | C0603C333J3RECAUTO-ND | kr.0.20220 | Upgrade |
| C0603C333J3RECTU | KEMET | 0 | 399-C0603C333J3RECTUTR-ND | kr.0.16669 | Upgrade |
| C0603C333J5RECAUTO | KEMET | 0 | C0603C333J5RECAUTO-ND | kr.0.20220 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.08835 | kr.1,413.60 |
| Unit Price without VAT: | kr.0.08835 |
|---|---|
| Unit Price with VAT: | kr.0.11044 |


