


C0603C333K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-14762-2-ND - Tape & Reel (TR) 399-14762-1-ND - Cut Tape (CT) 399-14762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K1RECAUTO |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71600 | kr.7.16 |
| 50 | kr.0.51100 | kr.25.55 |
| 100 | kr.0.44760 | kr.44.76 |
| 500 | kr.0.34072 | kr.170.36 |
| 1.000 | kr.0.30781 | kr.307.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25861 | kr.1,034.44 |
| 8.000 | kr.0.24036 | kr.1,922.88 |
| 12.000 | kr.0.23122 | kr.2,774.64 |
| 20.000 | kr.0.22110 | kr.4,422.00 |
| 28.000 | kr.0.21518 | kr.6,025.04 |
| 40.000 | kr.0.20949 | kr.8,379.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

