0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C333K1RECTU

DigiKey Part Number
399-C0603C333K1RECTUTR-ND - Tape & Reel (TR)
399-C0603C333K1RECTUCT-ND - Cut Tape (CT)
399-C0603C333K1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333K1RECTU
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C333J1RECTUKEMET965399-C0603C333J1RECTUCT-NDkr.1.28000Upgrade
C0603C333K1RACAUTOKEMET782399-15842-1-NDkr.2.12000Parametric Equivalent
C0603C333K1RACTUKEMET47.011399-C0603C333K1RACTUCT-NDkr.1.99000Parametric Equivalent
C0603C333K1RECAUTOKEMET26.028399-14762-1-NDkr.1.28000Parametric Equivalent
C0603X333K1RACTUKEMET6.254399-C0603X333K1RACTUCT-NDkr.2.82000Parametric Equivalent
In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.63500kr.6.35
50kr.0.44620kr.22.31
100kr.0.38910kr.38.91
500kr.0.29410kr.147.05
1.000kr.0.26480kr.264.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22099kr.883.96
8.000kr.0.20472kr.1,637.76
12.000kr.0.19658kr.2,358.96
20.000kr.0.18756kr.3,751.20
28.000kr.0.18229kr.5,104.12
40.000kr.0.17722kr.7,088.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250