C0603C333K3RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.13125
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20188
Datasheet

Upgrade


KEMET
In Stock: 5.220
Unit Price: kr.1.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20188
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.20188
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16643
Datasheet

Upgrade


KEMET
In Stock: 33.657
Unit Price: kr.1.22000
Datasheet

Upgrade


KEMET
In Stock: 3.490
Unit Price: kr.1.09000
Datasheet

Upgrade


KEMET
In Stock: 8.143
Unit Price: kr.1.22000
Datasheet

Upgrade


KEMET
In Stock: 11.299
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.945
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17358
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C333K3RECAUTO

DigiKey Part Number
C0603C333K3RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C333K3RECAUTO
Description
CAP CER 0.033UF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333K3RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.17358kr.1,388.64
Unit Price without VAT:kr.0.17358
Unit Price with VAT:kr.0.21698