0.033 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C333J1RECTU

DigiKey Part Number
399-C0603C333J1RECTUTR-ND - Tape & Reel (TR)
399-C0603C333J1RECTUCT-ND - Cut Tape (CT)
399-C0603C333J1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C333J1RECTU
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C333J1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51860kr.25.93
100kr.0.45460kr.45.46
500kr.0.34630kr.173.15
1.000kr.0.31301kr.313.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26314kr.1,052.56
8.000kr.0.24465kr.1,957.20
12.000kr.0.23538kr.2,824.56
20.000kr.0.22513kr.4,502.60
28.000kr.0.21913kr.6,135.64
40.000kr.0.21337kr.8,534.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750