Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

C0603C333K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C333K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C333K1RALTU |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333J1RACTU | KEMET | 0 | 399-C0603C333J1RACTUTR-ND | kr.0.61924 | Upgrade |
| C0603C333K1RACAUTO | KEMET | 5.017 | 399-15842-1-ND | kr.2.09000 | Parametric Equivalent |
| C0603C333K1RACTU | KEMET | 47.127 | 399-C0603C333K1RACTUCT-ND | kr.1.97000 | Parametric Equivalent |
| C0603C333K1RECAUTO | KEMET | 29.601 | 399-14762-1-ND | kr.1.27000 | Parametric Equivalent |
| C0603C333K1RECAUTO7411 | KEMET | 0 | 399-C0603C333K1RECAUTO7411CT-ND | kr.0.21583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63307 | kr.2,532.28 |
| Unit Price without VAT: | kr.0.63307 |
|---|---|
| Unit Price with VAT: | kr.0.79134 |







