Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C333K1RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C333K1RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C333K1RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603C333K1RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K1RECAUTO7411 |
Description | AUTOGRADESMD.033UF 100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K1RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C333K1RACAUTO | KEMET | 5.017 | 399-15842-1-ND | kr.0.28000 | Parametric Equivalent |
| C0603C333K1RECAUTO | KEMET | 29.581 | 399-14762-1-ND | kr.0.17000 | Parametric Equivalent |
| C0603X333K1RECAUTO | KEMET | 0 | C0603X333K1RECAUTO-ND | kr.0.03636 | Parametric Equivalent |
| AC0603KRX7R0BB333 | YAGEO | 935 | 13-AC0603KRX7R0BB333CT-ND | kr.0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21583 | kr.3,237.45 |
| Unit Price without VAT: | kr.0.21583 |
|---|---|
| Unit Price with VAT: | kr.0.26979 |




