C0603T333K1RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51449
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97156
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T333K1RCL

DigiKey Part Number
399-C0603T333K1RCL-ND
Manufacturer
Manufacturer Product Number
C0603T333K1RCL
Description
.033UF 100V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T333K1RALTUKEMET0399-C0603T333K1RALTUTR-NDkr.1.51449Parametric Equivalent
C0603T333K1RCLTUKEMET0399-C0603T333K1RCLTUTR-NDkr.1.97156Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.2.25298kr.1,126.49
Unit Price without VAT:kr.2.25298
Unit Price with VAT:kr.2.81623