C0603C103J3RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 6.394
Unit Price: kr.1.20000
Datasheet

Upgrade


KEMET
In Stock: 7.829
Unit Price: kr.1.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.21456
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.25026
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.21456
Datasheet

Similar


KEMET
In Stock: 37.476
Unit Price: kr.5.33000
Datasheet

Similar


KEMET
In Stock: 6.694
Unit Price: kr.5.26000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56398
Datasheet

Similar


KEMET
In Stock: 6.389
Unit Price: kr.2.98000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.46379
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.273
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21974
Datasheet

Parametric Equivalent


YAGEO
In Stock: 403
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04042
Datasheet
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103J3RECAUTO

DigiKey Part Number
C0603C103J3RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103J3RECAUTO
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J3RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103J3RECTUKEMET6.394399-C0603C103J3RECTUCT-NDkr.1.20000Direct
C0603C103J1RECAUTOKEMET7.829399-C0603C103J1RECAUTOCT-NDkr.1.33000Upgrade
C0603C103J1RECTUKEMET0399-C0603C103J1RECTUTR-NDkr.0.21456Upgrade
C0603C103J5RECAUTOKEMET0C0603C103J5RECAUTO-NDkr.0.25026Upgrade
C0603C103J5RECTUKEMET0399-C0603C103J5RECTUTR-NDkr.0.21456Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.18704kr.1,496.32
Unit Price without VAT:kr.0.18704
Unit Price with VAT:kr.0.23380