
C0603C103G3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C103G3GECTUTR-ND - Tape & Reel (TR) 399-C0603C103G3GECTUCT-ND - Cut Tape (CT) 399-C0603C103G3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103G3GECTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103G3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80100 | kr.18.01 |
| 50 | kr.1.34280 | kr.67.14 |
| 100 | kr.1.20140 | kr.120.14 |
| 500 | kr.0.96254 | kr.481.27 |
| 1.000 | kr.0.88893 | kr.888.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77847 | kr.3,113.88 |
| 8.000 | kr.0.73744 | kr.5,899.52 |
| 12.000 | kr.0.71689 | kr.8,602.68 |
| 20.000 | kr.0.69412 | kr.13,882.40 |
| 28.000 | kr.0.68080 | kr.19,062.40 |
| 40.000 | kr.0.66799 | kr.26,719.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

