C0603C103J5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.21456
Datasheet

Upgrade


KEMET
In Stock: 7.829
Unit Price: kr.1.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.21456
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.25026
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15161
Datasheet

Parametric Equivalent


KEMET
In Stock: 60.789
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23628
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.743
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.599
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.939
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 78.607
Unit Price: kr.1.27000

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.21786
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103J5RECAUTO

DigiKey Part Number
C0603C103J5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C103J5RECAUTO
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103J5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103J5RECTUKEMET0399-C0603C103J5RECTUTR-NDkr.0.21456Direct
C0603C103J1RECAUTOKEMET7.829399-C0603C103J1RECAUTOCT-NDkr.1.33000Upgrade
C0603C103J1RECTUKEMET0399-C0603C103J1RECTUTR-NDkr.0.21456Upgrade
C0603C103J2RECAUTOKEMET0C0603C103J2RECAUTO-NDkr.0.25026Upgrade
C0603C103J2RECTUKEMET0399-C0603C103J2RECTUTR-NDkr.0.15161Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.25026kr.2,002.08
Unit Price without VAT:kr.0.25026
Unit Price with VAT:kr.0.31283