MT18B103J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 403
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.193
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21974
Datasheet
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18B103J250CT

DigiKey Part Number
1292-MT18B103J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT18B103J250CT
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603JRX7R8BB103YAGEO40313-AC0603JRX7R8BB103CT-NDkr.0.82000Parametric Equivalent
C0603C103J3RACAUTOKEMET1.193399-C0603C103J3RACAUTOCT-NDkr.2.03000Parametric Equivalent
C0603C103J3RECAUTOKEMET0C0603C103J3RECAUTO-NDkr.0.18704Parametric Equivalent
C0603X103J3RECAUTOKEMET0C0603X103J3RECAUTO-NDkr.0.21974Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.04042kr.161.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.04042
Unit Price with VAT:kr.0.05053