
C0603C103F3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C103F3GECTUTR-ND - Tape & Reel (TR) 399-C0603C103F3GECTUCT-ND - Cut Tape (CT) 399-C0603C103F3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103F3GECTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103F3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.31600 | kr.33.16 |
| 50 | kr.2.54860 | kr.127.43 |
| 100 | kr.2.31280 | kr.231.28 |
| 500 | kr.1.91366 | kr.956.83 |
| 1.000 | kr.1.79042 | kr.1,790.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.60540 | kr.6,421.60 |
| 8.000 | kr.1.53664 | kr.12,293.12 |
| 12.000 | kr.1.50219 | kr.18,026.28 |
| 20.000 | kr.1.46401 | kr.29,280.20 |
| 28.000 | kr.1.44168 | kr.40,367.04 |
| 40.000 | kr.1.42019 | kr.56,807.60 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

