C0402C821J3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5.067
Unit Price: kr.9.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.86689
Datasheet

Upgrade


KEMET
In Stock: 18.922
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 22.691
Unit Price: kr.1.47000
Datasheet

Upgrade


KEMET
In Stock: 16.732
Unit Price: kr.2.43000
Datasheet

Upgrade


KEMET
In Stock: 15.501
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.39541
Datasheet

Upgrade


KYOCERA AVX
In Stock: 84.480
Unit Price: kr.1.92000
Datasheet

Upgrade


YAGEO
In Stock: 13.097
Unit Price: kr.0.64000
Datasheet

Similar


TDK Corporation
In Stock: 83.799
Unit Price: kr.0.64000
Datasheet

Similar


TDK Corporation
In Stock: 3.104
Unit Price: kr.1.02000
Datasheet

Similar


TDK Corporation
In Stock: 5.480
Unit Price: kr.0.83000

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C821J3RALTU

DigiKey Part Number
399-C0402C821J3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C821J3RALTU
Description
CAP CER 820PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C821J3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.96376kr.9,637.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.96376
Unit Price with VAT:kr.1.20470