0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C821J5GACTU

DigiKey Part Number
399-C0402C821J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C821J5GACTUCT-ND - Cut Tape (CT)
399-C0402C821J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C821J5GACTU
Description
CAP CER 820PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C821J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.28600kr.12.86
50kr.0.88060kr.44.03
100kr.0.73220kr.73.22
500kr.0.65036kr.325.18
1.000kr.0.58144kr.581.44
2.500kr.0.53980kr.1,349.50
5.000kr.0.53499kr.2,674.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49096kr.4,909.60
20.000kr.0.46114kr.9,222.80
30.000kr.0.45948kr.13,784.40
50.000kr.0.45759kr.22,879.50
70.000kr.0.45646kr.31,952.20
100.000kr.0.45535kr.45,535.00
120.000kr.0.45481kr.54,577.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750