


CC0402JRX7R9BB821 | |
|---|---|
DigiKey Part Number | 311-3776-2-ND - Tape & Reel (TR) 311-3776-1-ND - Cut Tape (CT) 311-3776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB821 |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.13960 | kr.6.98 |
| 100 | kr.0.11900 | kr.11.90 |
| 500 | kr.0.08486 | kr.42.43 |
| 1.000 | kr.0.07443 | kr.74.43 |
| 2.500 | kr.0.06346 | kr.158.65 |
| 5.000 | kr.0.05687 | kr.284.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05146 | kr.514.60 |
| 20.000 | kr.0.04701 | kr.940.20 |
| 30.000 | kr.0.04479 | kr.1,343.70 |
| 50.000 | kr.0.04233 | kr.2,116.50 |
| 70.000 | kr.0.04089 | kr.2,862.30 |
| 100.000 | kr.0.03951 | kr.3,951.00 |
| 120.000 | kr.0.03885 | kr.4,662.00 |
| 240.000 | kr.0.03665 | kr.8,796.00 |
| 250.000 | kr.0.03653 | kr.9,132.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

