
C0402C821F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C821F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C821F5GACTUCT-ND - Cut Tape (CT) 399-C0402C821F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C821F5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C821F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.79000 | kr.9.79 |
| 10 | kr.6.12500 | kr.61.25 |
| 50 | kr.5.15200 | kr.257.60 |
| 100 | kr.4.74750 | kr.474.75 |
| 500 | kr.4.12122 | kr.2,060.61 |
| 1.000 | kr.3.85312 | kr.3,853.12 |
| 2.500 | kr.3.68474 | kr.9,211.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.35286 | kr.33,528.60 |
| 20.000 | kr.3.01040 | kr.60,208.00 |
| Unit Price without VAT: | kr.9.79000 |
|---|---|
| Unit Price with VAT: | kr.12.23750 |

