0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C821J3GACTU

DigiKey Part Number
399-15345-2-ND - Tape & Reel (TR)
399-15345-1-ND - Cut Tape (CT)
399-15345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C821J3GACTU
Description
CAP CER 820PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C821J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.85100kr.8.51
50kr.0.61320kr.30.66
100kr.0.53950kr.53.95
500kr.0.38170kr.190.85
1.000kr.0.37318kr.373.18
2.500kr.0.33733kr.843.33
5.000kr.0.31313kr.1,565.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29321kr.2,932.10
20.000kr.0.27682kr.5,536.40
30.000kr.0.26861kr.8,058.30
50.000kr.0.25952kr.12,976.00
70.000kr.0.25881kr.18,116.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750