Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C150G3GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C150G3GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C150G3GALTU |
Description | CAP CER 15PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150G3GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C150G5GACTU | KEMET | 15.147 | 399-C0402C150G5GACTUCT-ND | kr.5.26000 | Upgrade |
| CC0402GRNPO8BN150 | YAGEO | 52.139 | 311-3736-1-ND | kr.0.63000 | Direct |
| KGM05ACG1E150GH | KYOCERA AVX | 9.770 | 478-KGM05ACG1E150GHCT-ND | kr.3.23000 | Direct |
| C1005C0G1H150F050BA | TDK | 14.696 | 445-7007-1-ND | kr.2.54000 | Upgrade |
| CQ0402FRNPO9BN150 | YAGEO | 19.919 | 13-CQ0402FRNPO9BN150CT-ND | kr.1.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.24626 | kr.22,462.60 |
| Unit Price without VAT: | kr.2.24626 |
|---|---|
| Unit Price with VAT: | kr.2.80783 |







