Upgrade

LD025A150GAB2A | |
|---|---|
DigiKey Part Number | LD025A150GAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD025A150GAB2A |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD025A150GAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD025A150FAB2A | KYOCERA AVX | 7.384 | 478-12907-1-ND | kr.5.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.45352 | kr.14,535.20 |
| Unit Price without VAT: | kr.1.45352 |
|---|---|
| Unit Price with VAT: | kr.1.81690 |


