15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO8BN150

DigiKey Part Number
311-3736-2-ND - Tape & Reel (TR)
311-3736-1-ND - Cut Tape (CT)
311-3736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO8BN150
Description
CAP CER 15PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402GRNPO8BN150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15720kr.7.86
100kr.0.13440kr.13.44
500kr.0.09650kr.48.25
1.000kr.0.08470kr.84.70
2.500kr.0.07243kr.181.07
5.000kr.0.06505kr.325.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05617kr.561.70
20.000kr.0.05142kr.1,028.40
30.000kr.0.04905kr.1,471.50
50.000kr.0.04642kr.2,321.00
70.000kr.0.04488kr.3,141.60
100.000kr.0.04341kr.4,341.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750