
C0402C150G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C150G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C150G5GACTUCT-ND - Cut Tape (CT) 399-C0402C150G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150G5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32200 | kr.33.22 |
| 50 | kr.2.55380 | kr.127.69 |
| 100 | kr.2.31790 | kr.231.79 |
| 500 | kr.1.91798 | kr.958.99 |
| 1.000 | kr.1.79454 | kr.1,794.54 |
| 2.500 | kr.1.66415 | kr.4,160.38 |
| 5.000 | kr.1.58558 | kr.7,927.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.52087 | kr.15,208.70 |
| 20.000 | kr.1.46759 | kr.29,351.80 |
| 30.000 | kr.1.44089 | kr.43,226.70 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

