1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402S102J5RACTU

DigiKey Part Number
399-19352-2-ND - Tape & Reel (TR)
399-19352-1-ND - Cut Tape (CT)
399-19352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402S102J5RACTU
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402S102J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402S102J5RACAUTOKEMET4.074399-19384-1-NDkr.3.49000Parametric Equivalent
In-Stock: 376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.06100kr.20.61
50kr.1.54560kr.77.28
100kr.1.38660kr.138.66
500kr.1.11940kr.559.70
1.000kr.1.03678kr.1,036.78
2.500kr.0.94963kr.2,374.07
5.000kr.0.89712kr.4,485.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.85390kr.8,539.00
20.000kr.0.81832kr.16,366.40
30.000kr.0.80049kr.24,014.70
50.000kr.0.78073kr.39,036.50
70.000kr.0.76917kr.53,841.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000