RMC1/10-205JTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02178
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: kr.0.02178
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.564
Unit Price: kr.0.76000
Datasheet

Upgrade


YAGEO
In Stock: 96.691
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 17.244
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15277
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09541
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.031
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.900
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.36513
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7.045
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05397
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 168.093
Unit Price: kr.0.63000
Datasheet
2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/10-205JTP

DigiKey Part Number
2315-RMC1/10-205JTPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/10-205JTP
Description
RES 2M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/10-2004FTPKamaya Inc.02315-RMC1/10-2004FTPTR-NDkr.0.02178Parametric Equivalent
RMC1/10K2004FTPKamaya Inc.02315-RMC1/10K2004FTPTR-NDkr.0.02178Parametric Equivalent
ERJ-6ENF2004VPanasonic Industry21.564P2.00MCCT-NDkr.0.76000Upgrade
RC0805FR-072MLYAGEO96.691311-2.00MCRCT-NDkr.0.63000Upgrade
RC0805JR-072MLYAGEO17.244311-2.0MARCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02260kr.113.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.02260
Unit Price with VAT:kr.0.02825