Parametric Equivalent

CHV0805-FX-2004ELF | |
|---|---|
DigiKey Part Number | 118-CHV0805-FX-2004ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-2004ELF |
Description | RESHIGHVOLTAGE 0805 2M 1% 125MW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805-FX-2004EST | Bourns Inc. | 7.045 | 118-CHV0805-FX-2004ESTCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36513 | kr.3,651.30 |
| Unit Price without VAT: | kr.0.36513 |
|---|---|
| Unit Price with VAT: | kr.0.45641 |


