RGC0805FTD2M00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 36.713
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 7.857
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Industry
In Stock: 33.065
Unit Price: kr.0.71000
Datasheet

Direct


Vishay Dale
In Stock: 12.570
Unit Price: kr.1.35000
Datasheet

Upgrade


Vishay Dale
In Stock: 18.348
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12716
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11573
Datasheet

Similar


YAGEO
In Stock: 18.281
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12752
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52029
Datasheet

Similar


YAGEO
In Stock: 103.697
Unit Price: kr.0.64000
Datasheet
2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0805FTD2M00

DigiKey Part Number
RGC0805FTD2M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0805FTD2M00
Description
RES 2M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0805FTD2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15494kr.774.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.15494
Unit Price with VAT:kr.0.19368