Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-2004FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-2004FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-2004FTP |
Description | RES 2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K2004DTP | Kamaya Inc. | 0 | 2315-RMC1/10K2004DTPTR-ND | kr.0.03152 | Parametric Equivalent |
| RMC1/10K2004FTP | Kamaya Inc. | 0 | 2315-RMC1/10K2004FTPTR-ND | kr.0.02178 | Parametric Equivalent |
| AC0805FR-072ML | YAGEO | 18.031 | 13-AC0805FR-072MLCT-ND | kr.0.63000 | Parametric Equivalent |
| CHV0805-FX-2004ELF | Bourns Inc. | 0 | 118-CHV0805-FX-2004ELFTR-ND | kr.0.36513 | Parametric Equivalent |
| CHV0805-FX-2004EST | Bourns Inc. | 7.045 | 118-CHV0805-FX-2004ESTCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02178 | kr.108.90 |
| Unit Price without VAT: | kr.0.02178 |
|---|---|
| Unit Price with VAT: | kr.0.02723 |










