CRGV0805J2M0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Bourns Inc.
In Stock: 15.409
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 6.209
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12586
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 18.470
Unit Price: kr.0.63000
Datasheet
2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0805J2M0

DigiKey Part Number
CRGV0805J2M0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0805J2M0
Description
RES SMD 2M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0805J2M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052M00JNEACVishay Dale0CRCW08052M00JNEAC-NDkr.0.02981Upgrade
CR0805-JW-205ELFBourns Inc.15.409118-CR0805-JW-205ELFCT-NDkr.0.63000Similar
CRCW08052M00JNEAVishay Dale6.209541-2.0MACT-NDkr.0.63000Similar
CRCW08052M00JNEBVishay Dale0541-CRCW08052M00JNEBCT-NDkr.0.63000Similar
CRCW08052M00JNTAVishay Dale0CRCW08052M00JNTA-NDkr.0.12586Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09541kr.1,908.20
Unit Price without VAT:kr.0.09541
Unit Price with VAT:kr.0.11926