TDCT500W224K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 652.641
Unit Price: kr.1.34000
Datasheet

Direct


TDK Corporation
In Stock: 446.913
Unit Price: kr.0.83000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 196.394
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 424.171
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 94.422
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 226.762
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Murata Electronics
In Stock: 34.949
Unit Price: kr.2.05000
Datasheet

Direct


KYOCERA AVX
In Stock: 8.599
Unit Price: kr.1.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 111.188
Unit Price: kr.1.15000
Datasheet

Direct


Taiyo Yuden
In Stock: 522.827
Unit Price: kr.0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.33791
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.58000
Datasheet

Upgrade


KEMET
In Stock: 6.549
Unit Price: kr.5.31000
Datasheet
0805_R15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500W224K1GV001T

DigiKey Part Number
709-TDCT500W224K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCT500W224K1GV001T
Description
CAP CER 0.22UF 50V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500W224K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes