Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCF500G680J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF500G680J1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500G680J1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDCF500G680J1GV001T |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF500G680J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C680J5GACTU | KEMET | 75.520 | 399-C0402C680J5GACTUCT-ND | kr.0.63000 | Direct |
| C1005NP01H680J050BA | TDK | 10.389 | 445-13808-1-ND | kr.0.63000 | Direct |
| CC0402JRNPO9BN680 | YAGEO | 247.453 | 311-1340-1-ND | kr.0.63000 | Direct |
| CL05C680JB5NNNC | Samsung Electro-Mechanics | 369.452 | 1276-1030-1-ND | kr.0.63000 | Direct |
| CL05C680JB5NNND | Samsung Electro-Mechanics | 0 | CL05C680JB5NNND-ND | kr.0.01903 | Direct |









