
C0402C680G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C680G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C680G5GACTUCT-ND - Cut Tape (CT) 399-C0402C680G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C680G5GACTU |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C680G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.1.86900 | kr.18.69 |
| 50 | kr.1.50660 | kr.75.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.32563 | kr.13,256.30 |
| 20.000 | kr.1.31832 | kr.26,366.40 |
| 30.000 | kr.1.31453 | kr.39,435.90 |
| 50.000 | kr.1.23649 | kr.61,824.50 |
| 70.000 | kr.1.23040 | kr.86,128.00 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

