68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C680JB5NNNC

DigiKey Part Number
1276-1030-2-ND - Tape & Reel (TR)
1276-1030-1-ND - Cut Tape (CT)
1276-1030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C680JB5NNNC
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C680JB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08880kr.4.44
100kr.0.07540kr.7.54
500kr.0.05236kr.26.18
1.000kr.0.04546kr.45.46
2.500kr.0.03812kr.95.30
5.000kr.0.03373kr.168.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03013kr.301.30
20.000kr.0.02718kr.543.60
30.000kr.0.02570kr.771.00
50.000kr.0.02407kr.1,203.50
70.000kr.0.02311kr.1,617.70
100.000kr.0.02220kr.2,220.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750