68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005NP01H680J050BA

DigiKey Part Number
445-13808-2-ND - Tape & Reel (TR)
445-13808-1-ND - Cut Tape (CT)
445-13808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H680J050BA
Description
CAP CER 68PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H680J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H680J050BATDK6.653445-12149-1-NDkr.0.71000Parametric Equivalent
C0402C680J5GACTUKEMET73.300399-C0402C680J5GACTUCT-NDkr.0.64000Direct
CC0402JRNPO9BN680YAGEO245.739311-1340-1-NDkr.0.64000Direct
CL05C680JB5NNNCSamsung Electro-Mechanics444.2471276-1030-1-NDkr.0.64000Direct
GRM1555C1H680JA01DMurata Electronics239.824490-5876-1-NDkr.0.64000Direct
In-Stock: 6.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35300kr.3.53
50kr.0.24220kr.12.11
100kr.0.20900kr.20.90
500kr.0.15282kr.76.41
1.000kr.0.13557kr.135.57
2.500kr.0.11746kr.293.65
5.000kr.0.10659kr.532.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09486kr.948.60
20.000kr.0.08772kr.1,754.40
30.000kr.0.08415kr.2,524.50
50.000kr.0.08019kr.4,009.50
70.000kr.0.07788kr.5,451.60
100.000kr.0.07565kr.7,565.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000