
GRM1555C1H680FA01D | |
|---|---|
DigiKey Part Number | 490-8219-2-ND - Tape & Reel (TR) 490-8219-1-ND - Cut Tape (CT) 490-8219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H680FA01D |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H680FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30700 | kr.3.07 |
| 50 | kr.0.20860 | kr.10.43 |
| 100 | kr.0.17920 | kr.17.92 |
| 500 | kr.0.12864 | kr.64.32 |
| 1.000 | kr.0.10822 | kr.108.22 |
| 2.500 | kr.0.09843 | kr.246.08 |
| 5.000 | kr.0.09042 | kr.452.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06902 | kr.690.20 |
| 20.000 | kr.0.06157 | kr.1,231.40 |
| 30.000 | kr.0.06124 | kr.1,837.20 |
| 50.000 | kr.0.06086 | kr.3,043.00 |
| 70.000 | kr.0.06062 | kr.4,243.40 |
| 100.000 | kr.0.06040 | kr.6,040.00 |
| 120.000 | kr.0.06029 | kr.7,234.80 |
| 240.000 | kr.0.05991 | kr.14,378.40 |
| 250.000 | kr.0.05989 | kr.14,972.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

