


H3ABT-10106-A6 | |
|---|---|
DigiKey Part Number | H3ABT-10106-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-A6 |
Description | JUMPER-H1506TR/A3049A/H1504TR 6" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.71800 | kr.37.18 |
| 30 | kr.3.37267 | kr.101.18 |
| 50 | kr.3.22300 | kr.161.15 |
| 100 | kr.3.02980 | kr.302.98 |
| 250 | kr.2.79320 | kr.698.30 |
| 500 | kr.2.62668 | kr.1,313.34 |
| 1.000 | kr.2.47008 | kr.2,470.08 |
| 2.500 | kr.2.27743 | kr.5,693.57 |
| 5.000 | kr.2.14179 | kr.10,708.95 |
| Unit Price without VAT: | kr.3.71800 |
|---|---|
| Unit Price with VAT: | kr.4.64750 |











