


H3ABT-10105-L6 | |
|---|---|
DigiKey Part Number | H3ABT-10105-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-L6 |
Description | JUMPER-H1506TR/A3049L/H1504TR 5" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.62000 | kr.36.20 |
| 30 | kr.3.28400 | kr.98.52 |
| 50 | kr.3.13840 | kr.156.92 |
| 100 | kr.2.95060 | kr.295.06 |
| 250 | kr.2.72036 | kr.680.09 |
| 500 | kr.2.55794 | kr.1,278.97 |
| 1.000 | kr.2.40552 | kr.2,405.52 |
| 2.500 | kr.2.21786 | kr.5,544.65 |
| 5.000 | kr.2.08577 | kr.10,428.85 |
| Unit Price without VAT: | kr.3.62000 |
|---|---|
| Unit Price with VAT: | kr.4.52500 |











