


H3ABT-10104-N6 | |
|---|---|
DigiKey Part Number | H3ABT-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-N6 |
Description | JUMPER-H1506TR/A3049N/H1504TR 4" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.55700 | kr.35.57 |
| 30 | kr.3.22700 | kr.96.81 |
| 50 | kr.3.08380 | kr.154.19 |
| 100 | kr.2.89990 | kr.289.99 |
| 250 | kr.2.67320 | kr.668.30 |
| 500 | kr.2.51382 | kr.1,256.91 |
| 1.000 | kr.2.36400 | kr.2,364.00 |
| 2.500 | kr.2.17959 | kr.5,448.98 |
| 5.000 | kr.2.04977 | kr.10,248.85 |
| Unit Price without VAT: | kr.3.55700 |
|---|---|
| Unit Price with VAT: | kr.4.44625 |











