


H3AAT-10106-A8 | |
|---|---|
DigiKey Part Number | H3AAT-10106-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-A8 |
Description | JUMPER-H1506TR/A3048A/H1506TR 6" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.85900 | kr.38.59 |
| 30 | kr.3.50067 | kr.105.02 |
| 50 | kr.3.34600 | kr.167.30 |
| 100 | kr.3.14620 | kr.314.62 |
| 250 | kr.2.90072 | kr.725.18 |
| 500 | kr.2.72768 | kr.1,363.84 |
| 1.000 | kr.2.56499 | kr.2,564.99 |
| 2.500 | kr.2.36495 | kr.5,912.38 |
| 5.000 | kr.2.22412 | kr.11,120.60 |
| Unit Price without VAT: | kr.3.85900 |
|---|---|
| Unit Price with VAT: | kr.4.82375 |











