


H3AAT-10104-N8 | |
|---|---|
DigiKey Part Number | H3AAT-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-N8 |
Description | JUMPER-H1506TR/A3048N/H1506TR 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.73100 | kr.37.31 |
| 30 | kr.3.38333 | kr.101.50 |
| 50 | kr.3.23320 | kr.161.66 |
| 100 | kr.3.04060 | kr.304.06 |
| 250 | kr.2.80296 | kr.700.74 |
| 500 | kr.2.63590 | kr.1,317.95 |
| 1.000 | kr.2.47878 | kr.2,478.78 |
| 2.500 | kr.2.28539 | kr.5,713.48 |
| 5.000 | kr.2.14929 | kr.10,746.45 |
| Unit Price without VAT: | kr.3.73100 |
|---|---|
| Unit Price with VAT: | kr.4.66375 |











