


H3AAT-10103-G8 | |
|---|---|
DigiKey Part Number | H3AAT-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-G8 |
Description | JUMPER-H1506TR/A3048G/H1506TR 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.66700 | kr.36.67 |
| 30 | kr.3.32600 | kr.99.78 |
| 50 | kr.3.17700 | kr.158.85 |
| 100 | kr.2.98750 | kr.298.75 |
| 250 | kr.2.75404 | kr.688.51 |
| 500 | kr.2.58982 | kr.1,294.91 |
| 1.000 | kr.2.43546 | kr.2,435.46 |
| 2.500 | kr.2.24548 | kr.5,613.70 |
| 5.000 | kr.2.11174 | kr.10,558.70 |
| Unit Price without VAT: | kr.3.66700 |
|---|---|
| Unit Price with VAT: | kr.4.58375 |











